What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MCH3245-TL-E

Bipolar Transistor (-)50V, (-)2A, Low VCE(sat), (PNP)NPN Single MCPH3 | TRANS NPN 50V 2A MCPH3

$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3245-TL-E.

Farnell

Datasheet8 pages12 years ago

onsemi

Inventory History

3 month trend:
-44.64%

CAD Models

Download onsemi MCH3245-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

2SCR553P Series NPN 50 V 2 A Surface Mount Middle Power Transistor - SOT-89
onsemiFSB619
NPN 500 mW 50 V 2 A Surface Mount Low Saturation Transistor - SOT-23-3
onsemiFSB560A
Bipolar Transistors - BJT NPN Transistor Low Saturation
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT619TC
FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3

Descriptions

Descriptions of onsemi MCH3245-TL-E provided by its distributors.

Bipolar Transistor (-)50V, (-)2A, Low VCE(sat), (PNP)NPN Single MCPH3 | TRANS NPN 50V 2A MCPH3
Bipolar Transistors - BJT BIP NPN 2A 50V
260mV@ 50mA,1A NPN 800mW 6V 1μA 80V 50V 2A MCPH-3 SMD mount 2mm*1.6mm*880μm
Trans GP BJT NPN 50V 2A 800mW 3-Pin MCPH T/R
1Ã×A 50V 800mW 2A 200@100mA2V 420MHz NPN 130mV@1A50mA +150¡Í@(Tj) MCPH-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor
TRANSISTOR, NPN, 50V, 2A, SOT-323;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3245-TL-E.