onsemi 1V5KE43CA

Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
$ 0.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE43CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-11.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC43CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
onsemiSMCJ36CA
TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
Littelfuse1.5SMC43CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 40.9V 1muA 1.5kW -55C~150C TJ

Descriptions

Descriptions of onsemi 1V5KE43CA provided by its distributors.

Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
FAIRCHILD SEMICONDUCTOR 1V5KE43CA TVS Diode, TVS, 1.5KE Series, Bidirectional, 36.8 V, 59.3 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 59.3V 223A 5.33mm 1.5kW
TVS BIDIRECT 43V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode, 1.5KE Series, Bidirec
TVS DIODE 36.8VWM 59.3VC DO201AD
36.8V 1.5KW 25.3A 59.3V 40.9V DO-201AE
Diode; Reverse Stand-Off Voltage, VRWM:36.8V; Clamping Voltage Max, Vc:59.3V; Diode Configuration:Bidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, TVS; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:36.8V; Breakdown Voltage Range:40.9V to 45.2V; Clamping Voltage Vc Max:59.3V; Peak Pulse Current Ippm:25.3A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:40.9V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:36.8V; Termination Type:Axial Leaded; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd