Littelfuse 1.5SMC43CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 40.9V 1muA 1.5kW -55C~150C TJ
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC43CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-57.30%

CAD Models

Download Littelfuse 1.5SMC43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.242
$ 0.242
Stock
155,244
77,561
77,561
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
43 V
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
59.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.6 A
25.3 A
25.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
onsemiSMCJ36CA
TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC43CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
LittelfuseTPSMC39CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC43CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 40.9V 1muA 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 36.8V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin SMC T/R
1500W 1¦ÌA 25.6A 59.3V 40.9V 36.8V 45.2V Bi-Directional DO-214AB(SMCJ) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 43V 5%BI DO-214AB TR13 RoHS
TVS DIODE 36.8VWM 59.3VC DO214AB
Transient Suppressor Diode, single, unidirectional,36.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC43CA
TVS DIODE, BIDIR, 36.8V, SMC; Product Range:1.5SMC Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:36.8V; Clamping Voltage Max:59.3V; Diode Case Style:DO-214AB (SMC); No. of Pins:2Pins; Minimum Breakdown Vol
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 25.6 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN