Littelfuse TPSMC43CA

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMC43CA.

IHS

Datasheet5 pages3 years ago

element14 APAC

HQonline

Littelfuse SCT

Burklin Elektronik

Inventory History

3 month trend:
-19.35%

CAD Models

Download Littelfuse TPSMC43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE51CA
1.5KE Series 70.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ43CA
SMCJ Series 69.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse TPSMC43CA provided by its distributors.

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
Littelfuse SCT
TPSMC Series 1.5 kW 43 V 59.3 Vcl Bi-Directional SMT TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 36.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Tvs Diode, Bidir, 36.8V, Smc; Product Ra |Littelfuse TPSMC43CA
43V Bidirectional 1.5KW 25.6A 59.3V 40.9V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 43V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE 36.8VWM 59.3VC DO214AB
TVS DIODE, BIDIR, 36.8V, SMC; Product Range: TPSMC Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 36.8V; Clamping Voltage Max: 59.3V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Mi 27AK1630

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN