onsemi 1SMB6.5AT3G

TVS Diode Single Uni-Dir 6.5V 600W Automotive 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB6.5AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB6.5AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
LittelfuseTPSMA6L6.5A
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi 1SMB6.5AT3G provided by its distributors.

TVS Diode Single Uni-Dir 6.5V 600W Automotive 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
600 Watt SMB Transient Voltage Suppressor, 6.5 V Unidirectional
TVS DIODE, 600W, 6.5V, SMB; Reverse Stand-Off Voltage Vrwm:6.5V; Breakdown Voltage Range:7.22V to 7.98V; Clamping Voltage Vc Max:11.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:53.6A; Diode Case Style:403A
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:6.5V; Clamping Voltage Max, Vc:11.2V; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Package/Case:SMB; Breakdown Voltage, Vbr:7.6V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd