onsemi 1SMB51CAT3G

600 Watt SMB Transient Voltage Suppressor, 51 V Bidirectional
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB51CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB51CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi 1SMB51CAT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 51 V Bidirectional
Diode TVS Single Bi-Dir 51V 600W Automotive 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon
TVSS, ZENER, FOR INDUSTRIAL EQUIP,7.3A, SMD, SOLDER TERM,0.22"LX0.15"WX0.095"H
Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Breakdown Voltage Range:56.7V to 62.7V; Clamping Voltage Max, Vc:10.5V; Diode Configuration:Bidirectional; Diode Case Style:403A; No. of Pins:2; Power Dissipation, Pd:3W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd