onsemi 1SMB24CAT3G

Diode, Zener, Tvs, Bi-dir, 600W 24V, Smb Pkg | on Semiconductor 1SMB24CAT3G
$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB24CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB24CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ24CA-13-F
SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ24CA
SMBJ24 Series 600 W 39.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi 1SMB24CAT3G provided by its distributors.

DIODE, ZENER, TVS, BI-DIR, 600W 24V, SMB PKG | ON Semiconductor 1SMB24CAT3G
Transient Voltage Suppressor, Bidirectional, 24 V, 600 Watt
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R
TVS DIODE, 600W, 24V, SMB; TVS Polarity:; TVS DIODE, 600W, 24V, SMB; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:15.4A; Diode Case Style:403C; No. of Pins:2; Power Dissipation Pd:550mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd