Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ24CA

SMBJ24 Series 600 W 39.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA

$ 0.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ24CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
Diodes Inc.SMBJ24CA-13-F
SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ28CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB36CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 30.8V, RoHS

Descriptions

Descriptions of onsemi SMBJ24CA provided by its distributors.

SMBJ24 Series 600 W 39.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 24V 600W 2-Pin DO-214AA T/R
SMB 1 Surface Mount Single (Type) Tvs Diode 38.9V 5muA 600W 150C
24 Volt 600 Watt Biderctional Trans Voltage Suppressor Diode
24V Bidirectional 600W 15.4A 38.9V 26.7V SMB(DO-214AA) SMD 2.41mm H
600 Watt Transient Voltage Suppressors
DIODE, TVS, 24V, 600W, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:15.4A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:29.5V; Breakdown Voltage Max:29.5V; Breakover Voltage Min:26.7V; Device Marking:SMBJ24CA; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:BZ; Stand-off Voltage:24V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24CA.