onsemi 1SMB17CAT3G

Diode TVS Single Bi-Dir 17V 600W Automotive 2-Pin SMB T/R
$ 0.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB17CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB17CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
LittelfuseP6SMB20CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 17.1V, RoHS
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE20CA
P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of onsemi 1SMB17CAT3G provided by its distributors.

Diode TVS Single Bi-Dir 17V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 17 V Bidirectional
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon
TVSS, ZENER, FOR INDUSTRIAL EQUIP,21.7A, SMD, SOLDER TERM,0.22"LX0.15"WX0.095"H
600 W BIDIRECTIONAL SILICON TVS DIODE
Diode; Reverse Stand-Off Voltage, VRWM:33.3V; Breakdown Voltage Range:18.9V to 20.9V; Clamping Voltage Max, Vc:53.9V; Diode Configuration:Bidirectional; Diode Case Style:403A; No. of Pins:2; Power Dissipation, Pd:3W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd