onsemi 1N6267ARL4

Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6267ARL4.

IHS

Datasheet7 pages18 years ago

Newchip Electronics Limited

DigiKey

Inventory History

3 month trend:
-6.89%

CAD Models

Download onsemi 1N6267ARL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.25
$ 0.25
Stock
84,704
187,890
187,890
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
143 A
144.8 A
144.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
Diodes Inc.SMCJ6.0A-13-F
Tvs Diode, 1.5Kw, 6V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ6.0A-13-F
onsemiSMCJ6V0A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C
onsemi1N6267AG
1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DO-201AE Axial 1 Through Hole 1 Zener Tvs Diode 6.8V 1500W 1.5kW -55C~175C TJ

Descriptions

Descriptions of onsemi 1N6267ARL4 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 5.8V 1.5KW 2-PinCase 41A-04 T/R
1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 5.8VWM 10.5VC AXIAL
1N6267ARL4, TVS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd