What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N6267AG

1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional
$ 0.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6267AG.

IHS

Datasheet7 pages14 years ago

Upverter

Newark

Future Electronics

Jameco (USA)

CAD Models

Download onsemi 1N6267AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
DO-201AE Axial 1 Through Hole 1 Zener Tvs Diode 6.8V 1500W 1.5kW -55C~175C TJ
onsemiSMCJ5V0A
SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ7.5A
SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi 1N6267AG provided by its distributors.

1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Breakdown Voltage Max:6.8V; Clamping Voltage Max, Vc:10.5V; Termination Type:Axial Leaded; Package/Case:457; Breakdown Voltage, Vbr:6.8V ;RoHS Compliant: Yes
DIODE, TVS, UNI, 6.8V, 41A-04; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Range:6.45V to 7.14V; Clamping Voltage Vc Max:10.5V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:143A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:6.8V; Breakdown Voltage Max:6.8V; Breakdown Voltage Vbr:6.8V; Breakover Voltage Min:6.8V; Current Ir Max:1000µA; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:41 A; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Voltage Vr Max:5.8V; Stand-off Voltage:5.8V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6267AG.