onsemi 1N4744A-T50A

Zener Diode, single, Two Terminal, 15V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4744A_T50A
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4744A-T50A.

IHS

Datasheet7 pages4 years ago

Future Electronics

Master Electronics

DigiKey

TME

Inventory History

3 month trend:
-1.53%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.066
$ 0.066
Stock
947,002
1,185,634
1,185,634
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
onsemi1N4745A
Zener Single Diode, 16 V, 1.3 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4745A.
onsemi1N4745ATR
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4744A-T50A provided by its distributors.

Zener Diode, single, Two Terminal,15V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4744A_T50A
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4744A(T50A)
  • 1N4744AT50A
  • 1N4744A_T50A