onsemi 1N4740A-T50A

Zener Diode, single, Two Terminal, 10V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4740A_T50A
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4740A-T50A.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago

Master Electronics

DigiKey

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-0.42%

CAD Models

Download onsemi 1N4740A-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.056
$ 0.056
Stock
1,952,262
574,443
574,443
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
onsemi1N4740ATR
1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
BZX85 Series 10 V 0.5 uA 1300 mW Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,10V V(Z),5%,do-204Al |Vishay BZX85C10-TR
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 |Vishay 1N4739A-TAP

Descriptions

Descriptions of onsemi 1N4740A-T50A provided by its distributors.

Zener Diode, single, Two Terminal,10V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4740A_T50A
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diodes 10.0V 1W ZENER 5%
Compliant Through Hole 245 mg Glass 7 Ω Lead Free 5 % 1 W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4740A_T50A