What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX85C10-TR

Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.232
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C10-TR.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-18.55%

CAD Models

Download Vishay BZX85C10-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR
VishayZPY10-TR
Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4740ATR
1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C10-TR provided by its distributors.

Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,10V V(Z; |Vishay BZX85C10-TR
±5% 500nA 10V 7Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm*2.6mm*2.6mm
Zener Diodes 10 Volt 1.3 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C10TR