Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX85C10

Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C10.

Upverter

Datasheet4 pages5 years ago
Technical Drawing1 page7 years ago

IHS

TME

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+2.56%

CAD Models

Download onsemi BZX85C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.074
$ 0.043
Stock
460,100
729,445
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
BZX85 Series 10 V 0.5 uA 1300 mW Through Hole Zener Diode - DO-41
Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi BZX85C10 provided by its distributors.

Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 10V 5% 1W 2-Pin DO-41 Bulk
Zener Diode; 10V; 5%; 1.3W; -65+200 deg.C; THT; DO41
DIODE, ZENER, 10V, DO-41; Zener Voltage Vz Typ:10V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Power Dissipation Ptot Max:1W; Termination Type:Axial Leaded; Test Current:25mA
Zener Diode; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:1W; Package/Case:DO-41; Breakdown Voltage Max:10V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:25mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85/C10