onsemi 1N4740ATR

1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4740ATR.

Upverter

Datasheet7 pages5 years ago

element14 APAC

Master Electronics

IHS

Newark

Inventory History

3 month trend:
-9.71%

CAD Models

Download onsemi 1N4740ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.072
$ 0.072
Stock
702,189
427,307
427,307
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
DO-41-2
DO-41-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,10V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4740A_T50A
ZENER DIODE Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 |Vishay 1N4739A-TAP
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4740ATR provided by its distributors.

1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
10Ã×A@7.6V ©I5% 7´Î 9.5V~10.5V 1W 10V DO-41 Zener Diodes ROHS
10V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 10 V (Tape & Reel)
Zener Diodes 10.0V 1W ZENER 5%
ZENER DIODE, 1W, 10V, DO-41; Zener Volta; ZENER DIODE, 1W, 10V, DO-41; Zener Voltage Vz Typ:10V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4740ATR
  • 1N4740AT/R
  • 1N4740ATR.
  • 1N4740ATR..