onsemi 1.5KE9.1ARL4

Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE9.1ARL4.

IHS

Datasheet7 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1.5KE9.1ARL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.305
Stock
50,561
57,566
57,566
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.1 V
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12 A
113.4 A
113.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Littelfuse1.5KE91A-TB
Tvs Diode Axial Lead - 1.5Ke91A Ammo Box/ Ammo Rohs Compliant: Yes |Littelfuse 1.5KE91A-TB
Littelfuse1.5SMC9.1A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 8.65V 113.4A 1.5kW -55C~150C TJ
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of onsemi 1.5KE9.1ARL4 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin Case 41A-04 T/R
1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 7.78VWM 13.4VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd