Omron XG5N-601

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 60 Contacts, RoHS
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-601.

JRH Electronics

Datasheet4 pages23 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black
Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of Omron XG5N-601 provided by its distributors.

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 60 Contacts, RoHS
Omron SCT
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black
Headers & Wire Housings CrimpSocket Discrete 2Row 60P 1PolarizeGd
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN HOUSING, RCPT, 60 POS, 2ROW, 2.54MM;
CONNECTOR, HOUSING, RECEPTACLE, 60 POSIT
Receptacle 2 60pin Female Socket
CRIMPED SOCKET DISCRETE CONNECTORS
Connector, Housing, Receptacle, 60 Position, 2Row, 2.54Mm; Product Range:Xg5N Series; Gender:Receptacle; Pitch Spacing:2.54Mm; Connector Type:Wire To Board; No. Of Contacts:60Contacts; No. Of Rows:2Rows Rohs Compliant: Yes |Omron Electronic Components XG5N-601

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N601