Molex 906351602

Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 906351602.

IHS

Datasheet2 pages6 years ago

Farnell

Molex

Newark

Arrow Electronics

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Amphenol Communications Solutions71600-060LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-064LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 906351602 provided by its distributors.

Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal
Header Connector,cable Mount,plug,60 Contacts,skt,0.1 Pitch
1.27mm Pitch QF-50 Single Beam Vertical MIL/DIN Version 0.76
CONNECTOR, RCPT, 60POS, 2ROW, 2.54MM
CONN RCPT 60P IDC 26-28AWG GOLD
1.27MM QF50 REC VT PRLD POLZ .76AU 60CKT
CONNECTOR, RCPT, 60POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Receptacle; Product Range:QF-50 90635 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906351602
  • 90635-1602