What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1658621-1

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658621-1.

IHS

Datasheet6 pages1 year ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-20.17%

CAD Models

Download TE Connectivity 1-1658621-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-1658622-3
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 1-1658621-1 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Conn IDC Connector F 60 POS 2.54mm IDT RA Cable Mount Box/Carton
Connector, Receptacle; Novo; 60; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
WIRE-BOARD CONNECTOR RECEPTACLE 60 POSITION, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; No. of Contacts: 60Contacts; Connector Mounting: C 10M5432
60 NOVO MIL/CTR 15DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1658621-1 | Internal Number: 1-1658621-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658621-1.