Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90635-1502

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90635-1502.

IHS

Datasheet2 pages7 years ago

Molex

Newark

Farnell

Alternate Parts

Price @ 1000
$ 2.98
$ 2.98
Stock
1
27,100
27,100
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Molex 90635-1502 provided by its distributors.

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 50 Circuits
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal
1.27mm QF50 Rec Vt PrLd Polz .76Au 50Ckt RoHS Compliant: Yes
CONNECTOR, RCPT, 50POS, 2ROW, 2.54MM
Cross Referenced to MOLEX - Part MOL90635-1502
CONN RCPT 50P IDC 26-28AWG GOLD
CONNECTOR, RCPT, 50POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: QF-50 90635 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906351502
  • 90635-1502.
  • 906351502