Omron XG4E-3431

28 AWG Latch Lock/Eject Hooks, Long, Plug 2.54mm 2 34pin 150nm IDC , 62.5mm*8.2mm
$ 4.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-3431.

IHS

Datasheet22 pages23 years ago

Electro Sonic

Sager Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.42%

CAD Models

Download Omron XG4E-3431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN RECT WIREMOUNT CABLE PLUG 34 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity2-111446-2
Conn IDC Connector PL 34 POS 2.54mm Solder RA Thru-Hole Tray
CONN, RECT, WIREMOUNT, CABLE PLUG,34 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity3-216093-4
DIP Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Plug
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Omron XG4E-3431 provided by its distributors.

28 AWG Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 34pin 150nm IDC , 62.5mm*8.2mm
Conn Ejector Header HDR 34 POS 2.54mm IDT RA Cable Mount
Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 34 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 34Pin OpenCover 1Polarized
CONN PLUG 34POS 1A OPENEND COVER
CONN PLUG 34POS IDC 28AWG GOLD
Wire-Board Connector Plug, 34 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4E-3431
WIRE-BOARD CONNECTOR PLUG, 34POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 34POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E3431