TE Connectivity 2-111446-2

Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
$ 8.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111446-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Farnell

Burklin Elektronik

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-9.05%

CAD Models

Download TE Connectivity 2-111446-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube
CONN RECT WIREMOUNT CABLE PLUG 34 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
CONN, RECT, WIREMOUNT, CABLE PLUG,34 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0

Descriptions

Descriptions of TE Connectivity 2-111446-2 provided by its distributors.

Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
Conn IDC Connector PL 34 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity 2.54mmpitch34pDouble row pin header wire-to-wire connector, AMP-LATCHseries, right angle, Through hole mounting
Idc Connector Type:idc Plug; Contact Gender:male; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:34Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
HEADER, IDC, NO LATCH, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
034 UNIV I/O 30DP NO EARS Connector System: Wire-to-Wire Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 34 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-111446-2 | Internal Number: 2-111446-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111446-2.