3M 4634-6000

Conn Rect Wiremount Cable Plug 34 Cont Idc 4600 Series Open End Cover Straight
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4634-6000.

IHS

Datasheet5 pages14 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+15.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CONN, RECT, WIREMOUNT, CABLE PLUG,34 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity2-111446-2
Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
CONN RECT WIREMOUNT CABLE PLUG 26 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-111446-0
TE Connectivity IDC Connector, AMP-LATCH Series, Plug, 26 Pos, 2 Row, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of 3M 4634-6000 provided by its distributors.

CONN RECT WIREMOUNT CABLE PLUG 34 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
26-28 AWG,Stranded or Solid Plug 2.54mm 2 34pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 68.6mm(Length)*8.4mm(height)
WIRE-BOARD CONNECTOR PLUG, 34 POSITION, 2.54MM; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:34Contacts; Connector Mounting:Cable Mount; Contact Material:Copp
Wire-Board Connector Plug, 34 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4634-6000
Gender = Plug / Contacts = 34 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4634-6000.
  • 80610170914