TE Connectivity 3-216093-4

Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-216093-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+27.93%

CAD Models

Download TE Connectivity 3-216093-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1989-05-22
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity / AMP2-216093-6
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-216791-6
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-216093-0
Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 3-216093-4 provided by its distributors.

Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
AMP-LATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,34 WAY,2 ROW,2.54MM PITCH
Connector, Idc, Transition, 2Row, 34Way; |Te Connectivity Amp 3-216093-4
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
AMP FROM TE CONNECTIVITY 3-216093-4 Wire-To-Board Connector, Transition, AMP-LATCH Series, 34 Contacts, Plug, 2.54 mm, IDC / IDT
CONNECTOR, IDC, TRANSITION, 2ROW, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32160934