3M 4634-6001

Conn, Rect, Wiremount, Cable Plug, 34 Cont, Idc, 4600 Series, Open End Cover, Straight
$ 8.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4634-6001.

IHS

Datasheet4 pages26 years ago

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-18.70%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN RECT WIREMOUNT CABLE PLUG 34 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
Conn Ejector Header PL 34 POS 2.54mm IDT RACable Mount Loose
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity1658525-2
Conn IDC Connector PL 34 POS 2.54mm Solder ST Thru-Hole
TE Connectivity2-111446-2
Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M 4634-6001 provided by its distributors.

CONN, RECT, WIREMOUNT, CABLE PLUG,34 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
26-28 AWG Stranded/Solid Plug, 2.54mm Pitch, 34-Pin, 760nm, Gold/Gray, IDC, Wire Mount, Free Hanging, TH, 53.3mm L × 8.4mm H
HEADER, IDC, NO LUGS, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
Wire-Board Connector Plug, 34 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4634-6001

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4634-6001.
  • 80-6101-7092-2
  • 806101-7092-2
  • 80610170922