Omron XF2L-1335-1

Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2L-1335-1.

Omron

Datasheet4 pages21 years ago

IHS

Master Electronics

Electro Sonic

Newark

CAD Models

Download Omron XF2L-1335-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.714
Stock
8,456
128,886
Authorized Distributors
0
3
Gender
Female
Female
Pitch
500 µm
500 µm
Number of Positions
13
13
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-31
LTD Date2006-03-31

Related Parts

Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFV16R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FCI SFV Series
HIROSE ELECTRICFH12-13S-0.5SH(55)
Conn FFC/FPC Connector SKT 13 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Omron XF2L-1335-1 provided by its distributors.

Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel
CONN FPC BOTTOM 13POS 0.50MM R/A
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connectors, PCB; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:13; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:XF; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: No

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L13351