
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | XF2L-1335-1A | 7,644 | 90 | |||||||||
| Onlinecomponents.com | XF2L-1335-1A | 7,644 | 90 | Bulk | ||||||||
| Farnell | XF2L-1335-1A | 9,000 | 3K | 10h | ||||||||
| Weyland Electronics Group Pte. Ltd. | XF2L-1335-1A | 10,000 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-XF2L-1335-1A | 5,000 | 50 | 11h |
Download Omron XF2L-1335-1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Omron XF2L-1335-1A provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: