Omron XF2M-1015-1A

Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-1015-1A.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Omron

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-72.48%

CAD Models

Download Omron XF2M-1015-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 3.334
Stock
175,464
40,820
Authorized Distributors
6
3
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
10
10
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28-10S-0.5SH(98)
FFC & FPC Connectors 10P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH CONTACT & LEAD Gold Plt
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
HIROSE ELECTRICFH12A-10S-0.5SH(55)
CONN FFC TOP 10POS 0.50MM R/A / Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Omron XF2M-1015-1A provided by its distributors.

Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF2M Series
-30℃~+85℃ 10P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, FPC, ZIF, 0.5MM, 10WAY; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:2 Row; Contact Plating:Gold Plated Contacts; Contact Material:Copper; FFC/FPC Thickness:0.3mm; Contact Resistance:40mohm; Contact Termination:Surface Mount Vertical; Current Rating:0.5A; Insulation Resistance:100Mohm; Lead Spacing:0.5mm; No. of Rows:2Rows; Operating Temperature Max:+85°C; Operating Temperature Min:-30°C; Voltage Rating VAC:50V; Withstand Voltage:250V
Poles = 10 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 9.1 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M--1015-1A
  • XF2M-10151A
  • XF2M10151A
  • XF2M10151A.