Amphenol Communications Solutions 10051922-1010ELF

FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10051922-1010ELF.

Future Electronics

Datasheet5 pages15 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.18%

CAD Models

Download Amphenol Communications Solutions 10051922-1010ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH12-10S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions
HIROSE ELECTRICFH12A-10S-0.5SH(55)
CONN FFC TOP 10POS 0.50MM R/A / Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH12A-12S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 12 Positions

Descriptions

Descriptions of Amphenol Communications Solutions 10051922-1010ELF provided by its distributors.

FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Drawer Type -55閳╁剤+85閳 10P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, 10POS, 1 ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:VLL 10051922 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10051922-1010ELF.
  • 100519221010ELF