Omron S8VS-12024A

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 24DC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 304.262
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-12024A.

Inventory History

3 month trend:
-41.59%

CAD Models

Download Omron S8VS-12024A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER SUPPLY, 90W, 100-240 VAC INPUT, 24 VDC 3.75A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Switch Mode Power Supply Switcher Design Mode 90W 1PH 100/240VAC Nominal Input
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES

Descriptions

Descriptions of Omron S8VS-12024A provided by its distributors.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power supply, 120 W, 100 to 240 VAC input, 24VDC 5A output, DIN rail mounting, digital display with running voltage and current, peak current, and maintenance monitor function with settable alarm point
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE; Features:With maintenance forecast monitor; Height:115mm; Input Voltage:85VAC to 264VAC; Input Voltage VAC:85V to 264V / 100V to 240V; Length:121.3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS12024A