Omron S8VS-09024B

Power Supply; AC-DC; 24V; 3.75A; 85-264V In; Enclosed; DIN; Industrial; 90W; S8VS Series
$ 300.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-09024B.

IHS

Datasheet38 pages10 years ago

Master Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-16.67%

CAD Models

Download Omron S8VS-09024B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Omron Rail power supply, S8VSseries, 24V DC output, 85 ¡ú 264V Communication input
180W, 1-Phase, 85V-264V AC, 1.5%, 7.5A, 24V, DIN Rail Mount, 125.3mm × 75mm × 115mm

Descriptions

Descriptions of Omron S8VS-09024B provided by its distributors.

Power Supply;AC-DC;24V;3.75A;85-264V In;Enclosed;DIN;Industrial;90W;S8VS Series
Timer; Multi-funct; Four-mode; Single Contact; Black; 24VDC; 4PDT; .1sec-10min
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
POWER SUPPLY, 90W, 3.75W, 100-240VAC INPUT, 24VDC OUTPUT, SCREW TERMINAL BLOCK
DIN Rail Power Supplies 24v3.75A 100-240RUNTIME OUTPUT
Power Supply, 24V, 3.75A, 90W, Adjustable
Power Supplies 90W 24VDC RUN MON
S8VS09024B, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24VDC; Output Current:3.75A; Power Rating:90W; Input Voltage VAC:85V to 264V / 100V to 240V; Length:121.3mm; Width:50mm; Height:115mm
Power supply, 90 W, 100 to 240 VAC input, 24 VDC 3.75A output, DIN rail mounting, digital display with running voltage and current, peak current, and total run time function with settable alarm point

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS-09024B..
  • S8VS09024B