Omron S8VS-09024A

Omron Rail power supply, S8VSseries, 24V DC output, 85 ¡ú 264V Communication input
$ 282.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-09024A.

IHS

Datasheet38 pages10 years ago

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-40.84%

CAD Models

Download Omron S8VS-09024A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 282.157
$ 168.88
Stock
14,968
11,127
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
7
8
Number of Outputs
1
1
Min Input Voltage
85 V
85 V
Max Input Voltage
264 V
265 V
Output Voltage
24 V
24 V
Output Current
3.75 A
2.2 A
Output Power
90 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85 %
80 %

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Mode Power Supply Switcher Design Mode 90W 1PH 100/240VAC Nominal Input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Omron S8VS-09024A provided by its distributors.

Omron Rail power supply, S8VSseries, 24V DC output, 85 ¡ú 264V Communication input
Power supply, 90W, 100-240 VAC input, 24 VDC 3.75A output, DIN rail mounting, digital display with running voltage and current, peak current, and maintenance monitor function with settable alarm point
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:90W; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE
AC-DC CONVERTER, DIN RAIL, 1 O/P, 90W, 3.75A, 24V; No. of Outputs: 1 Output; Output Power Max: 90W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 3.75A; Output Voltage - Output 2: -; Output Current - Output 2: -; Width: 50mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS09024A