Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VK-G01524

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
$ 65.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-G01524.

IHS

Datasheet26 pages6 years ago

Newark

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+87.60%

CAD Models

Download Omron S8VK-G01524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Gseries, 24V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Omron S8VK-G01524 provided by its distributors.

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Omron Rail power supply, S8VK-Gseries, 24V DC output, 85 → 264V Communication input
OMRON POWER SWITCH MODE SUPPLY, PLASTIC CASE, 100-240V AC INPUT 15W 24VDC 0.6A OUTPUT
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply, Ac-Dc, 24V, 0.65A; |Omron Electronic Components S8VK-G01524
Power Supply AC to DC Switch Mode Single Phase 24V 0.65A 15W
Book type power supply, Pro, 15 W, 24VDC, 0.65A, DIN rail mounting
Power Supply,Switch Mode,15W,24V,0.65 A,In 24-12 AWG,Out 24-12 AWG
AC-DC Converter, DIN RAIL, 1 O/P, 15W, 6; 650mA, 24V; Power Supply Output Type:Adjustable, Fixed; No. of
Switched-mode power supply 24 VDC 15 W, S8VK-G01524, Omron
DIN Rail Power Supplies POWER SUPPLY SWITCH MODE
S8VK-G01524, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 24V, 0.65A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 24V; Output Current - Output 1: 650mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Omron S8VKG01524 Power Meter Brand: Omron. Part Number: S8VKG01524. OMRON Power Supply, Switch Mode, Series: S8VK-G, 85 to 264 V AC/90 to 350 V DC Input, 24 VDC Output, 15 W, 0.31 A, 50/60 Hz, DIN Rail Mount, 22.5 mm Width, 90 mm Depth, 90 mm Height. Additional Description: OMRO-S8VKG01524 15W 24VDC 0.65A 100-240VAC S8VK-G01524..

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-G01524.
  • S8VKG01524