Descriptions of TDK-Lambda ZPSA60-30 provided by its distributors.
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Switching Power Supplies 60W 30V 2A AC-DC, 115-230VAC
60W 1 90V(AC) 264V(AC) 1% 2A 30V Bracket Mount 101.6mm × 50.8mm × 27.1mm
AC-DC Regulated Power Supply Module, 1 Output, 60W
AC/DC Power Supply Single-OUT 30V 2A 60W 7-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 30V, Convection
TDK-Lambda ZPSA-60-30 60W Open Frame Power Supply 30V 2A
AC-DC, Open Frame, 90-264V, 30V 2A, 60W
Switch Mode Power Supply; Power Supply Type:Open Frame; Output Type:Fixed; No. of Outputs:1; Output Current:2A; Power Rating:60W; Supply Voltage:264VAC; Power Supply Mounting:Open Frame; Output Voltage:30V ;RoHS Compliant: Yes
AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2A,; AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2A, 30V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:30V; Output Current Max:2A; Output Power Max:60W; Approvals / Standards:(Not Available)