Omron NS5-SQ10B-V2

HMI Display NS5 5.7 in LCD Touch-Screen Color 320 x 240 Pixels
$ 1,837.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NS5-SQ10B-V2.

Master Electronics

Datasheet57 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.94%

Supply Chain

Introduction Date2020-12-30

Related Parts

Phoenix Contact2761266
Terminal Block Interface Modules RS-232 - RS-422 4CH; RAIL MOUNT
Red Lion ControlsPAXI0030
Counter/Rate Meter, 11-36VDC/24VAC Power, Sunlight Visible Red LED Display, N4X, 1/8 DIN
SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 10-200MM SENSING; PRE-WIRED; BGS REFLECT
Weidmuller8260280000
Modular Terminal Block, 1.5mm2
Limit Switch; COMPACT; SLIM CONNECTOR-READY; Roller PLUNGER; 1A@ 125VAC
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799

Descriptions

Descriptions of Omron NS5-SQ10B-V2 provided by its distributors.

HMI Display NS5 5.7 in LCD Touch-Screen Color 320 x 240 Pixels
312225 Pilz Fieldbus, decentr. periphery - digital I/O module
PROGRAMMABLE TERMINAL (HMI) 5.7 INCH TFT, 320X240 PIXELS, 2 X RS232 PORTS, 60MBYTE MEMORY, 24 VDC
Specialty Controllers 5 STN color Ser ial+USB Bk 60M
HMI Programmable Terminal 5.7" 320 x 240 IP65
Omron 5 STN color,Serial+USB,Bk 60M
HMI, TFT LCD COLOUR, 5.7", 320X234PIXEL;
Encoder; incremental; 600P/R; NPN
HUMAN MACHINE INTERFACE, 5.7", BLACK
Human Machine Interface, 5.7", Black; Tipo De Panel De Medida:Pantalla Páctil Tft Lcd; Tamaño Del Display:88.4Mm X 117.7Mm; Resolución Del Display:320 X 240 Pixels; Tamaño De La Pantalla:5.7"; Tensión De Alimentación Mín.:20.4Vdc |Omron Industrial Automation NS5-SQ10B-V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NS5SQ10BV2