Red Lion Controls PAXI0030

Counter/Rate Meter, 11-36VDC/24VAC Power, Sunlight Visible Red LED Display, N4X, 1/8 DIN
$ 507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXI0030.

Farnell

Datasheet32 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+15.50%

Related Parts

Crouzet88970452
MTP01 USER KIT RED/ORANGE/GREE (WITH COMMMUNICATION CABLE)
Nv Hmi,3.1 Led:Wh/Rd,232C24Vdc |Omron Industrial Automation NV3W-MR20
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCR0
Red Lion Controls Cub7 8-Digit Timer Low Volt Red Backlt
Red Lion ControlsCUB7TCR1
HOURS RUN METER TIMER, 8 DIGITS , RED LCD, PLUG IN CONNECTION, 28 VDC
SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 10-200MM SENSING; PRE-WIRED; BGS REFLECT

Descriptions

Descriptions of Red Lion Controls PAXI0030 provided by its distributors.

Counter/Rate Meter, 11-36VDC/24VAC Power, Sunlight Visible Red LED Display, N4X, 1/8 DIN
COUNTER, DIGITAL, 6DIGIT, 24VAC; No. of Digits / Alpha: 6; Digit Height: 14.2mm; Supply Voltage Min: 11VDC; Supply Voltage Max: 36VDC; Panel Cutout Height: 45mm; Panel Cutout Width: 92mm; Operating Temperat 28W2847
Counter, Digital, 6Digit, 24Vac; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:14.2Mm; Tensión De Alimentación Mín.:11Vdc; Tensión De Alimentación Máx.:36Vdc; Altura De Encastre Del Panel:45Mm; Anchura De Encastre Del Panel:92Mm |Red Lion PAXI0030
RED LION PAXI0030 Counter Ratemeter, 6 Digits, 2 Preset, LED. More details: Electronic Counter Rate Meter, Number of Digits 6, Red Sunlight Readable or Standard Green LED Display, Character Height 0.56 In., Max. Counts per Second 34, 000, Input Signal 12VDC Current Sinking; 30VDC Current Sourcing, Output Rating 5 Amp, Output (1) Form C, Mounting Clip, Height 1.95 In., Depth 4.10 In., Width 3.80 In., Series PAX, Scaler Yes, Preset 2, Power Required 18 to 36VDC/24VAC, Min. On/Off Pulse 15 msec (Remote Reset), Prescaling Range 00.0001 to 99.9999, Reset Type None

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC