Weidmuller 8260280000

Modular Terminal Block, 1.5mm2
$ 103.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8260280000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCR0
Red Lion Controls Cub7 8-Digit Timer Low Volt Red Backlt
Red Lion ControlsCUB7TCR1
HOURS RUN METER TIMER, 8 DIGITS , RED LCD, PLUG IN CONNECTION, 28 VDC
Red Lion ControlsCUB7TCS1
TIMER, MINIATURE, LOW VLTG, +28VDC MAX, REFLECTIVE LED DISP., 8 DIGIT, 1/32 DIN
Red Lion ControlsCUB7TCG0
HOURS RUN METER, 8 DIGITS , LCD, PLUG IN CONNECTION, 6 - 26 V DC

Descriptions

Descriptions of Weidmuller 8260280000 provided by its distributors.

Modular Terminal Block, 1.5mm2
MCZ SC 0-10V. MCZ SERIES, Limit value monitoring, 1, 2, Tension clamp connection GTIN (EAN): 4008190985417
Mcz Sc 0-10V Rohs Compliant: Yes |Weidmuller 8260280000
Weidmüller MCZ SERIES MCZ SC 0-10V - 8260280000
Solid State Relay 10V DC-IN 0.05A DC-OUT
PROCESSOR SIGNAL 24VDC 10MA TS35
Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0 ... 10 V / Number of Output Channels = 2 / Voltage Input Impedance kOhm = 60 / Output Type = Transistor / Limit Frequency Hz = 100 / Cross-Section mm² = 1.5 / Reaction Time us = 250 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MCZ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER