Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8227350000

MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN):...
$ 106.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8227350000.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+63.33%

Supply Chain

Country of OriginRomania
Introduction Date2025-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Red Lion ControlsICM50000
Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
Crouzet88950154
Temperature Converters Compatible With Millennium 3 Analogue Inputs
Crouzet88950152
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs
Crouzet88950155
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs
Weidmuller8448920000
Weidmüller MCZ SERIES MCZ OVP CL 24VDC 0,5A - 8448920000
Electromechanical Relay 5A 3PST-NO/SPST-NC(17.5x111x98.2)mm DIN Rail Safety Relay

Descriptions

Descriptions of Weidmuller 8227350000 provided by its distributors.

MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Weidmüller MCZ SERIES MCZ SC 0-20MA - 8227350000
LIMIT VALUE MONITORING, 0.5...20 MA , 1 , 2 ,
PROCESSOR SIGNAL 24VDC 20MA TS35
Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0 ... 20 mA / Number of Output Channels = 2 / Current Input Impedance Ohm = 50 / Output Type = Transistor / Limit Frequency Hz = 100 / Cross-Section mm² = 1.5 / Reaction Time us = 250 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MCZ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER