Omron NT2S-SF123B-EV2

Sensor; Photoelectric; Stainless Steel; NPN; 10-200MM Sensing; Pre-wired; Bgs Reflect
$ 330.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NT2S-SF123B-EV2.

Electro Sonic

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Red Lion ControlsPAXI0030
Counter/Rate Meter, 11-36VDC/24VAC Power, Sunlight Visible Red LED Display, N4X, 1/8 DIN
Nv Hmi,3.1 Led:Wh/Rd,232C24Vdc |Omron Industrial Automation NV3W-MR20
Crouzet88970452
MTP01 USER KIT RED/ORANGE/GREE (WITH COMMMUNICATION CABLE)
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCR0
Red Lion Controls Cub7 8-Digit Timer Low Volt Red Backlt

Descriptions

Descriptions of Omron NT2S-SF123B-EV2 provided by its distributors.

SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 10-200MM SENSING; PRE-WIRED; BGS REFLECT
HMI Terminal Dimensions W x H x D: 109 x 60 x 28 mm Operating temperature: 0...50 °C Design: PLC controlled Colour: Black Protection rating: IP65 Function keys: 6 Operating voltage: 5 VDC Size: 60 x 13 mm
Operator Interface, 2 X 16; No. Of Characters:2 X 16; No. Of Keys:6; Panel Display Interface:-; Memory Size:-; Baud Rate:-; Supply Voltage:5Vdc; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:Nt11 Seriesrohs Compliant: Yes |Omron Industrial Automation NT2S-SF123B-EV2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT2SSF123BEV2