Omron MY2 24ACS

Relay, My Series, Power, Non Latching, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Omron MY2 24ACS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2 24ACS.

Omron

Datasheet20 pages21 years ago

element14 APAC

Farnell

CAD Models

Download Omron MY2 24ACS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Omron MY2 24ACS provided by its distributors.

Relay, My Series, Power, Non Latching, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Omron MY2 24ACS
Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: MY Series; Relay Mounting: Socket; Coil Type: ; Available until stocks are exhausted Alternative available
Switching Current A = 10 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250 / Contact Material = Ag / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Series = MY / Width mm = 21.5 / Coil Voltage - AC V = 24 / Length mm = 28 / Height mm = 36 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2 24AC (S)
  • MY2 24AC S
  • MY224ACS