Omron MY2IN 24ACS

Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2IN 24ACS.

Omron

Datasheet20 pages21 years ago

element14 APAC

Farnell

Related Parts

Relay, My Series, Power, Non Latching, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Omron MY2 24ACS
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, test button, label facility
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Omron MY2IN 24ACS provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Miniature Power Relay DPDT 250VAC 24VAC Socket Mount
Avnet Japan
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: MY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Qu
Coil Type = AC / Contact Configuration = 2CO / Termination Type = Plug-In Terminal / Mounting Type = Socket Mount / Contact Material = Ag / Width mm = 21.5 / Coil Voltage - AC V = 24 / Series = MY / Length mm = 28 / Height mm = 36 / Switching Voltage - DC V = 125 / Switching Current A = 5 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2IN 24AC (S)
  • MY2IN 24AC S
  • MY2IN24ACS