Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2-AC24

Omron Omron Power relay, LY2series, 24V ac_coil_voltage, switching current10A, DPDT
$ 11.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-AC24.

IHS

Datasheet22 pages3 years ago

Master Electronics

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-39.77%

CAD Models

Download Omron LY2-AC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, test button, label facility
Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Weidmuller7760056055
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056055
Weidmuller7760056073
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056073
PanasonicHC2-HTM-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron LY2-AC24 provided by its distributors.

Omron Omron Power relay, LY2series, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
General Purpose Relay, 24V AC Coil Volts, Square, 8 Pins, J Socket Code, DPDT
Power Relay 24VAC 10A DPDT(28x21.5x42.4)mm Socket
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:46ohm; Contacts:DPDT; Coil Type:AC
RELAY, DPDT, 250VAC, 125VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sol
RELAY, PLUG IN, DPDT, 24VAC; Series:LY; Relay Type:General Purpose; Voltage, Coil AC Nom:24V; Resistance, Coil:180ohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:125V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:Plug-In; External Length / Height:36mm; Width, External:21.59mm; External Depth:27.94mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2 AC24
  • LY2-AC24.
  • LY2AC24