Omron MKS2PIN DC12

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 13.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PIN DC12.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-51.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade; LED

Descriptions

Descriptions of Omron MKS2PIN DC12 provided by its distributors.

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER RELAY, DPDT, 10A 12VDC, SOCKET, LED INDICATOR, MK-S SERIES
Power/Signal Relay, DPDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay, Dpdt, 12Vdc, 10A, Socket; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation MKS2PIN DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PIN-DC12
  • MKS2PINDC12