Omron MKS2PDC12

Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
$ 12.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PDC12.

Omron

Datasheet10 pages18 years ago

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+29.93%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection

Descriptions

Descriptions of Omron MKS2PDC12 provided by its distributors.

Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Electromechanical Relay 12VDC 107Ohm 10A DPDT (( 34.5mm 34.5mm 53.3mm)) Plug-In General Purpose Relay
Power/Signal Relay, DPDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:-; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Quick Conn

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2P DC12
  • MKS2P DC12.
  • MKS2P-DC12