Omron LY3I4 AC24

Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket...
$ 10.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3I4 AC24.

Electro Sonic

Datasheet16 pages23 years ago

Sager Electronics

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 24VAC 100Ohm Through Hole
RELAY, 24 VAC, POWER, 103 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
IDEC Compact Power Relay; 10A; 3PDT; 24VAC; 11-Blade; LED

Descriptions

Descriptions of Omron LY3I4 AC24 provided by its distributors.

Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
ICE CUBE RELAY, 3PDT, 24 VAC COIL VOLTAGE, 10 A CONTACT RATING
Gp Relay |Omron Industrial Automation LY3I4 AC24
General Purpose Relays GP RELAY
RELAY GEN PURPOSE 3PDT 10A 24V
LY3I4AC24, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3I4-AC24
  • LY3I4AC24