Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH3B-ULAC24V

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
$ 15.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-ULAC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-4.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY, 24 VAC, POWER, 103 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
Omron Automation LY3I4 AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Weidmuller8690450000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descriptions

Descriptions of Idec RH3B-ULAC24V provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
IDEC Compact Power Relay; 10A; 3PDT; 24VAC; 11-Blade; LED
Power Relay 24VAC 10A 3PDT(27.5x31x42)mm Socket
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:103ohm Contacts:3PDT Coil Type:AC
Relay, 3Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-ULAC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH3B-ULAC24V.