Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH3B-UAC24V

Relay, 24 VAC, Power, 103 Ohms, 35.6 Mm H X 31 Mm W X 27.5 Mm D, 30% (min.)
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-UAC24V.

IHS

Datasheet12 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+3.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
Omron Automation LY3-0-AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Weidmuller8690450000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descriptions

Descriptions of Idec RH3B-UAC24V provided by its distributors.

RELAY, 24 VAC, POWER, 103 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
Power Relay 24VAC 10A 3PDT(27.5x31x42)mm Socket
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:103ohm Contacts:3PDT Coil Type:AC
Relay, 3Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-UAC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH3B-UAC24V.