Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY3-AC24

Power/signal Relay 3PDT Momentary 2000MW (coil) 10A (contact) 24VDC (contact) Panel Mount
$ 16.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-AC24.

IHS

Datasheet16 pages23 years ago

Farnell

Electro Sonic

DigiKey

Sager Electronics

Inventory History

3 month trend:
+50.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
Omron Automation LY3-0-AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Omron Automation LY3S AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
RELAY, 24 VAC, POWER, 103 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)

Descriptions

Descriptions of Omron LY3-AC24 provided by its distributors.

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Relay; E-Mech; 4PDT; Ctrl-V 12DC; 5A; 250VAC/125VDC; Socket Mount; Blade Term; MY Series
Power Relay 24VAC 10A 3PDT(28x31.5x42.9)mm Socket
Universal relay Bracket mounting,Through hole mounting 31.5mm*28mm*36.5mm
RELAY, 3PDT, 24VAC, 10A, SOCKET; Contact Configuration: 3PDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: LY Series; Relay Mounting: Quick Connect; Coil Type: Non Latching; Contact Voltage VAC: 110V; Relay Termina

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3-AC24.
  • LY3AC24