Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY3F-AC24

Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3F-AC24.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+1.63%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Omron Automation LY3-0-AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Omron Automation LY3I4 AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
RELAY, 24 VAC, POWER, 103 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)

Descriptions

Descriptions of Omron LY3F-AC24 provided by its distributors.

Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 24VAC 100Ohm Flange Mount
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:180ohm; Contacts:3PDT; Coil Type:AC
RELAY, 3PDT, 240VAC, 30VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3F AC24
  • LY3F-AC24.
  • LY3FAC24